- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 19HM2-CB
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, Center Ball Actuator, Solder Termination, Terminals Are Not Flattened or Pierced, -184 °C to 260 °C [-300 °F to 500 °F] Temperature Range
Search Keywords: 19HM2CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19HM2-CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
73 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
3
$2,463.81
5
$1,560.41
8
$1,006.06
10 +
$985.93
Click for Quote
Log in
to unlock special pricing