- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C500PA1L
Honeywell
19C500PA1L
Pressure Sensor 0psi to 500psi Absolute 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Low cost
- Rugged, isolated stainless steel package - small size
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute and gage pressures
- Vacuum compatible, isolated sensors
- Absolute pressure
- 0 psi to 300 psi, 0 psi to 500 psi
- Industrial controls
- Process control systems
- Industrial automation and flow control
- Pressure calibrators
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 19C500PA1L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Media: | Air,Gas,Liquid |
| Output Voltage: | 0 to 100 mV |
| Mounting: | Panel |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 19 dia x 15 mm |
| Device Pressure Type: | Absolute |
| Operating Pressure Range: | 0 to 500 psi |
| Accuracy: | ±0.25 % |
| Typical Operating Supply Voltage: | 1.5 mA |
| Response Time: | 0.1 mS |
| Electrical Termination: | Wire Leads |
-
This product is discontinued, but still in stock.