Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

19C300PV2K

Pressure Sensor 0psi to 300psi Vacuum Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 300psi Vacuum Gage 4-Pin
Search Keywords: 19C300PV2K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 19C300PV2K
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Media: Air,Gas,Liquid
Output Voltage: 0 to 100 mV
Mounting: Panel
Operating Temperature: -40 to 125 °C
Dimension: 19 dia x 10 mm
Device Pressure Type: Vacuum Gage
Operating Pressure Range: 0 to 300 psi
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 10 V
Response Time: 0.1 mS
Electrical Termination: Wire Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19C300PV2K discontinued?
Yes, 19C300PV2K from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 19C300PV2K RoHS compliant?
Yes, 19C300PV2K is RoHS compliant.
What is the lead time for 19C300PV2K?
The standard lead time for 19C300PV2K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$63.32
10
$58.97
25
$56.44
50
$51.96
100
$48.55
250 +
$46.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!