- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C100PV2K/SZ76161
Description
+
Pressure Sensor 0psi to 100psi Vacuum Gage 4-Pin
Search Keywords: 19C100PV2KSZ76161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19C100PV2K/SZ76161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:N/A
-
Device Pressure Type:Vacuum Gage
-
Operating Pressure Range:0 to 100 psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:N/A
-
Port Size:N/A
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
2
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$68.13
10
$63.53
25
$58.58
50
$56.67
100
$52.69
250 +
$48.37
Click for Quote
Log in
to unlock special pricing