Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

19C050PG5L

Pressure Sensor 0psi to 50psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 50psi Gage 4-Pin
Search Keywords: 19C050PG5L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 19C050PG5L
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Media: Air,Gas,Liquid
Output Voltage: 0 to 100 mV
Mounting: Stud
Operating Temperature: -40 to 125 °C
Dimension: 19 dia x 31 mm
Device Pressure Type: Gage
Operating Pressure Range: 0 to 50 psi
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 1.5 mA
Response Time: 0.1 mS
Electrical Termination: Wire Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19C050PG5L RoHS compliant?
Yes, 19C050PG5L is RoHS compliant.
What is the lead time for 19C050PG5L?
The standard lead time for 19C050PG5L is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,008.80
5
$1,006.28
7
$1,003.77
13
$570.52
19
$402.69
25 +
$394.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!