Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

19C030PV2L

Pressure Sensor 0psi to 30psi Vacuum Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 30psi Vacuum Gage 4-Pin
Product Highlights:
  • Low cost
  • Rugged, isolated stainless steel package - small size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors
  • Absolute pressure
  • 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
  • Industrial controls
  • Process control systems
  • Industrial automation and flow control
  • Pressure calibrators
Search Keywords: 19C030PV2L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 19C030PV2L
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Media: Air,Gas,Liquid
Output Voltage: 0 to 100 mV
Mounting: Panel
Operating Temperature: -40 to 125 °C
Dimension: 19 dia x 10 mm
Device Pressure Type: Vacuum Gage
Operating Pressure Range: 0 to 30 psi
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 1.5 mA
Response Time: 0.1 mS
Electrical Termination: Wire Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19C030PV2L discontinued?
Yes, 19C030PV2L from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 19C030PV2L RoHS compliant?
Yes, 19C030PV2L is RoHS compliant.
What is the lead time for 19C030PV2L?
The standard lead time for 19C030PV2L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$245.60
3
$235.37
5
$225.95
24
$216.91
72 +
$207.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!