Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

19C015PV4K

Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin
Product Highlights:
  • Low cost
  • Rugged, isolated stainless steel package - small size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors
  • Absolute pressure
  • 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
  • Industrial controls
  • Process control systems
  • Industrial automation and flow control
  • Pressure calibrators
Search Keywords: 19C015PV4K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 19C015PV4K
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Media: Air,Gas,Liquid
Output Voltage: 0 to 100 mV
Mounting: Stud
Operating Temperature: -40 to 125 °C
Dimension: 19 dia x 31 mm
Device Pressure Type: Vacuum Gage
Operating Pressure Range: 0 to 15 psi
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 10 V
Response Time: 0.1 mS
Electrical Termination: Wire Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19C015PV4K RoHS compliant?
Yes, 19C015PV4K is RoHS compliant.
What is the lead time for 19C015PV4K?
The standard lead time for 19C015PV4K is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
MOQ for out of Stock Qty:
7
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$474.56
5
$450.35
7
$448.46
13
$432.89
19
$431.81
25 +
$430.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!