Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

19C015PV3K

The 19C015PV3K is a calibrated and temperature-compensated vacuum gauge pressure sensor with a stainless steel isolated packag ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 19C015PV3K is a calibrated and temperature-compensated vacuum gauge pressure sensor with a stainless steel isolated package for measuring pressures from 0 to 15 psi.
Product Highlights:
  • Low cost
  • Rugged, isolated stainless steel package - small size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors
  • Absolute pressure
  • 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
  • Industrial controls
  • Process control systems
  • Industrial automation and flow control
  • Pressure calibrators
Search Keywords: 19C015PV3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    19C015PV3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Mounting:
    Panel
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    19 dia x 9 mm
  • Device Pressure Type:
    Vacuum Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    10 V
  • Response Time:
    0.1 mS
  • Electrical Termination:
    Wire Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19C015PV3K RoHS compliant?
Yes, 19C015PV3K is RoHS compliant.
What is the lead time for 19C015PV3K?
The standard lead time for 19C015PV3K is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
MOQ for out of Stock Qty:
7
26 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$561.06
5
$526.27
7
$521.06
13
$515.90
19
$510.79
25 +
$505.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!