Image is representational - see mfr. specs

19C015PG7K

Honeywell

Pressure Sensor 0psi to 15psi Gage 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 15psi Gage 4-Pin
Search Keywords: 19C015PG7K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    19C015PG7K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    19 dia x 32 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    10 V
  • Response Time:
    0.1 mS
  • Electrical Termination:
    Wire Leads
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
24 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,029.01
5
$1,026.43
7
$1,023.87
13
$581.94
19
$410.74
25 +
$402.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!