- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C015PG4K
Honeywell
19C015PG4K
Pressure Sensor 0psi to 15psi Gage 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 15psi Gage 4-Pin
Product Highlights:
- Low cost
- Rugged, isolated stainless steel package - small size
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute and gage pressures
- Vacuum compatible, isolated sensors
- Absolute pressure
- 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
- Industrial controls
- Process control systems
- Industrial automation and flow control
- Pressure calibrators
Search Keywords: 19C015PG4K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19C015PG4K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 31 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
Frequently Asked Questions
Is 19C015PG4K RoHS compliant?
Yes, 19C015PG4K is RoHS compliant.
What is the lead time for 19C015PG4K?
The standard lead time for 19C015PG4K is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
7
26 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$434.28
5
$403.62
7
$398.90
13
$394.18
19
$393.19
25 +
$382.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT