Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

19C015PG3K

Pressure Sensor 0psi to 15psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 15psi Gage 4-Pin
Product Highlights:
  • Low cost
  • Rugged, isolated stainless steel package - small size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors
  • Absolute pressure
  • 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
  • Industrial controls
  • Process control systems
  • Industrial automation and flow control
  • Pressure calibrators
Search Keywords: 19C015PG3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    19C015PG3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Mounting:
    Panel
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    19 dia x 9 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    10 V
  • Response Time:
    0.1 mS
  • Electrical Termination:
    Wire Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19C015PG3K RoHS compliant?
Yes, 19C015PG3K is RoHS compliant.
What is the lead time for 19C015PG3K?
The standard lead time for 19C015PG3K is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Ships today, if you order in
MOQ for out of Stock Qty:
7
24 Weeks can ship 2/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$377.25
5
$366.73
7
$362.20
13
$361.30
19
$360.40
25 +
$359.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!