- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C015PG1L
Description
+
Pressure Sensor 0psi to 15psi Gage 4-Pin
Search Keywords: 19C015PG1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19C015PG1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Panel
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 15 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:1.5 mA
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$227.42
6
$201.86
13
$197.66
19
$194.69
25 +
$191.77
Click for Quote
Log in
to unlock special pricing