- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C015PA2L
Description
+
Pressure Sensor 0psi to 15psi Absolute 4-Pin
Search Keywords: 19C015PA2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19C015PA2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Panel
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 10 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:1.5 mA
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$195.11
3
$185.82
9
$177.38
21
$169.66
63 +
$162.60
Click for Quote
Log in
to unlock special pricing