- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C015PA2K
Honeywell
19C015PA2K
Pressure Sensor 0psi to 15psi Absolute 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Low cost
- Rugged, isolated stainless steel package - small size
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute and gage pressures
- Vacuum compatible, isolated sensors
- Absolute pressure
- 0 psi to 300 psi, 0 psi to 500 psi
- Industrial controls
- Process control systems
- Industrial automation and flow control
- Pressure calibrators
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19C015PA2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Panel
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 10 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads