Image is representational - see mfr. specs

19C015PA1K

Honeywell

Pressure Sensor 0psi to 15psi Absolute 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 15psi Absolute 4-Pin
Product Highlights:
  • Low cost
  • Rugged, isolated stainless steel package - small size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors
  • Absolute pressure
  • 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
  • Industrial controls
  • Process control systems
  • Industrial automation and flow control
  • Pressure calibrators
Search Keywords: 19C015PA1K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    19C015PA1K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Mounting:
    Panel
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    19 dia x 15 mm
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 15 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    10 V
  • Response Time:
    0.1 mS
  • Electrical Termination:
    Wire Leads
  • Port Size:
    O-Ring Face Seal
  • Port Type:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
26 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
7
$966.60
13
$549.39
19
$387.77
25 +
$380.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!