- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C005PG5L
Description
+
Pressure Sensor 0psi to 5psi Gage 4-Pin
Product Highlights:
- Low cost
- Rugged, isolated stainless steel package - small size
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute and gage pressures
- Vacuum compatible, isolated sensors
- Absolute pressure
- 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
- Industrial controls
- Process control systems
- Industrial automation and flow control
- Pressure calibrators
Search Keywords: 19C005PG5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19C005PG5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 31 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 5 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:1.5 mA
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$1,008.80
5
$1,006.28
7
$1,003.77
13
$570.52
19
$402.69
25 +
$394.63
Click for Quote
Log in
to unlock special pricing