Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

19C005PG1L

Pressure Sensor 0psi to 5psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 5psi Gage 4-Pin
Product Highlights:
  • Low cost
  • Rugged, isolated stainless steel package - small size
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute and gage pressures
  • Vacuum compatible, isolated sensors
  • Absolute pressure
  • 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
  • Industrial controls
  • Process control systems
  • Industrial automation and flow control
  • Pressure calibrators
Search Keywords: 19C005PG1L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    19C005PG1L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Mounting:
    Panel
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    19 dia x 15 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    1.5 mA
  • Response Time:
    0.1 mS
  • Electrical Termination:
    Wire Leads
  • Port Size:
    O-Ring Face Seal
  • Port Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19C005PG1L discontinued?
Yes, 19C005PG1L from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 19C005PG1L RoHS compliant?
Yes, 19C005PG1L is RoHS compliant.
What is the lead time for 19C005PG1L?
The standard lead time for 19C005PG1L is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$207.46
2
$197.57
8
$188.60
20
$180.40
59 +
$172.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!