- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C003PG2L
Description
+
Pressure Sensor 0psi to 3psi Gage 4-Pin
Product Highlights:
- Low cost
- Rugged, isolated stainless steel package - small size
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute and gage pressures
- Vacuum compatible, isolated sensors
- Absolute pressure
- 0 psi to 300 psi, 0 psi to 500 psi
Potential Applications:
- Industrial controls
- Process control systems
- Industrial automation and flow control
- Pressure calibrators
Search Keywords: 19C003PG2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19C003PG2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Panel
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 10 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 3 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:1.5 mA
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$536.39
6
$509.54
13
$289.47
19
$235.18
25 +
$223.77
Click for Quote
Log in
to unlock special pricing