- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 197-302LAG-A01
Description
+
Thermistor Discrete 3K Ohm 10% 2-Pin Wire
Search Keywords: 197302LAGA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:197-302LAG-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±10 %
-
Sensitivity Index:3974 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:3k ohm
-
Description of Terminals:38.1mm leads
-
Thermal Coefficient:N/A
-
Dimension:2.41mm dia.
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
492
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$17.78
50
$17.73
125
$17.69
250
$9.36
375
$6.59
500 +
$6.46
Click for Quote
Log in
to unlock special pricing