- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 192-501DET-A01
Honeywell
192-501DET-A01
Thermistor 500 Ohm 2-Pin Radial
View Datasheet Ask the Datasheet Accessories Notify Me
- Resistance temperature curve interchangeability
- Accuracy
- High stability
- Long life
- Cost effective
- Small size
- Epoxy coated
- Temperature measurement, indication and control
- Compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices
- Medical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:192-501DET-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±0.2 °C
-
Sensitivity Index:3348 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:500 ohm
-
Description of Terminals:38.1mm leads
-
Thermal Coefficient:N/A
-
Dimension:2.41mm dia.
-
Supplier Package:N/A