- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 192-303QET-A01
Description
+
The 192-303QET-A01 is a discrete thermistor featuring a 30,000 Ohm resistance, epoxy coating, and bare leads for temperature sensing applications.
Product Highlights:
- Resistance temperature curve interchangeability
- Accuracy
- High stability
- Long life
- Cost effective
- Small size
- Epoxy coated
Potential Applications:
- Temperature measurement, indication and control
- Compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices
- Medical
Search Keywords: 192303QETA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:192-303QET-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±0.2 °C
-
Sensitivity Index:4261 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:30k ohm
-
Description of Terminals:38.1mm leads
-
Dimension:2.41mm dia.
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Ships today, if you order in
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$33.90
5
$25.86
10
$22.21
13
$22.10
25
$20.76
38
$20.21
50 +
$20.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT