- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 192-303KET-A01
Honeywell
192-303KET-A01
Thermistor 30K Ohm 2-Pin Radial
View Datasheet Ask the Datasheet Accessories Notify Me
- Small size
- Cost effective
- Accuracy
- High stability
- Long life
- Epoxy coated
- Resistance: 30K Ohm
- Operating temperature: -60 °C to 150 °C
- Resistance temperature curve interchangeability
- Temperature measurement, indication and control
- Compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices
- Medical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:192-303KET-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±1 °C
-
Sensitivity Index:3943 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:30k ohm
-
Description of Terminals:38.1mm leads
-
Dimension:2.41mm dia.
-
Supplier Package:Axial