- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 192-302LEW-A01
Description
+
Thermistor 3K Ohm 1% 2-Pin Radial 3974K
Search Keywords: 192302LEWA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:192-302LEW-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±1 °C
-
Sensitivity Index:3974 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:3k ohm
-
Description of Terminals:38.1mm leads
-
Thermal Coefficient:N/A
-
Dimension:2.41mm dia.
-
Supplier Package:Axial
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,472
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.39
100
$3.34
200
$3.26
400
$3.20
500
$3.14
5,000
$2.51
25,000 +
$2.39
Click for Quote
Log in
to unlock special pricing