- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 192-222LET-A01
Description
+
Thermistor 2.252K Ohm 2-Pin Radial
Product Highlights:
- Resistance temperature curve interchangeability
- Accuracy
- High stability
- Long life
- Cost effective
- Small size
- Epoxy coated
Potential Applications:
- Temperature measurement, indication and control
- Compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices
- Medical
Search Keywords: 192222LETA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:192-222LET-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±0.2 °C
-
Sensitivity Index:3974 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:2.252k ohm
-
Description of Terminals:38.1mm leads
-
Dimension:2.41mm dia.
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$9.24
25
$8.38
50
$8.00
100
$7.77
250
$7.34
500
$7.15
1,000 +
$7.05
Click for Quote
Log in
to unlock special pricing