- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 192-104QET-A01
Description
+
Thermistor 100K Ohm 2-Pin Radial
Product Highlights:
- Resistance temperature curve interchangeability
- Accuracy
- High stability
- Long life
- Cost effective
- Small size
- Epoxy coated
Potential Applications:
- Temperature measurement, indication and control
- Compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices
- Medical
Search Keywords: 192104QETA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:192-104QET-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±0.2 °C
-
Sensitivity Index:4261 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:100k ohm
-
Description of Terminals:38.1mm leads
-
Dimension:2.41mm dia.
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,959
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$8.36
25
$6.26
50
$6.03
100
$5.65
250
$5.43
500
$5.37
1,000
$5.35
2,500 +
$5.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT