- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 192-103LEV-A01
Honeywell
192-103LEV-A01
Thermistor 10K Ohm 0.5% 2-Pin Wire 3974K
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermistor 10K Ohm 0.5% 2-Pin Wire 3974K
Search Keywords: 192103LEVA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:192-103LEV-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±0.5 °C
-
Sensitivity Index:3974 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:38.1mm leads
-
Thermal Coefficient:N/A
-
Dimension:2.41mm dia.
-
Supplier Package:N/A
Frequently Asked Questions
Is 192-103LEV-A01 RoHS compliant?
Yes, 192-103LEV-A01 is RoHS compliant.
What is the lead time for 192-103LEV-A01?
The standard lead time for 192-103LEV-A01 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
15
$29.88
25
$29.80
50
$29.72
125
$29.65
250
$15.70
375
$11.05
500 +
$10.82
Click for Quote
Log in
to unlock special pricing