- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 192-103LET-A01
Honeywell
192-103LET-A01
Thermistor 10K Ohm 2-Pin Radial
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermistor 10K Ohm 2-Pin Radial
Product Highlights:
- Small size
- Cost effective
- Accuracy
- High stability
- Long life
- Epoxy coated
- Resistance: 10K Ohm
- Operating temperature: -60 °C to 150 °C
- Resistance temperature curve interchangeability
Potential Applications:
- Temperature measurement, indication and control
- Compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices
- Medical
Search Keywords: 192103LETA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:192-103LET-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±0.2 °C
-
Sensitivity Index:3947 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:38.1mm leads
-
Dimension:2.41mm dia.
-
Supplier Package:N/A
Product Guides
+
Frequently Asked Questions
Is 192-103LET-A01 RoHS compliant?
Yes, 192-103LET-A01 is RoHS compliant.
What is the lead time for 192-103LET-A01?
The standard lead time for 192-103LET-A01 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.62
25
$4.93
100
$4.61
250
$4.49
500
$4.07
1,000
$4.06
2,500
$4.05
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT