- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 192-102DEW-A01
Honeywell
192-102DEW-A01
The 192-102DEW-A01 is an epoxy-coated, interchangeable NTC thermistor for temperature measurement and compensation.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 192-102DEW-A01 is an epoxy-coated, interchangeable NTC thermistor for temperature measurement and compensation.
Search Keywords: 192102DEWA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:192-102DEW-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±1 °C
-
Sensitivity Index:3348 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:1k ohm
-
Description of Terminals:38.1mm leads
-
Dimension:2.41mm dia.
-
Supplier Package:Axial
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 192-102DEW-A01 RoHS compliant?
Yes, 192-102DEW-A01 is RoHS compliant.
What is the lead time for 192-102DEW-A01?
The standard lead time for 192-102DEW-A01 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$11.79
25
$11.10
50
$10.60
100
$10.26
250
$10.24
500
$9.57
1,000 +
$8.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT