- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 18HM49
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Normally Open (SPNO), 1 A at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, (2) 76 mm [3 in] Color-Coded Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Terminal Guard, 10,000 Cycles Electrical Life, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Search Keywords: 18HM49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:18HM49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:1@28VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.95 N
-
Termination Style:Wire Lead
-
Dimension:24.36mm x 6.35mm x 19.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$1,304.60
3
$1,301.34
5
$826.73
8
$545.41
10 +
$534.50
Click for Quote
Log in
to unlock special pricing