Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1865-05G-LDN

Pressure Sensor 0psi to 25psi Gage 8-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 25psi Gage 8-Pin
Product Highlights:
  • Silicon pressure/force interface diaphragm
  • Force measurement for infusion pump applications
  • Pressure measurement for liquid media
  • Medical-grade materials
  • 8-pin DIP electrical connection
  • Laser trimmed
  • Choice of voltage or constant current excitation
Potential Applications:
  • Infusion pumps
  • Anesthesia monitors
  • Non-corrosive, non-pressurized media-level sensors
  • Ventilation systems
  • Blood pressure equipment
  • Syringe pumps
  • Drug delivery systems
Search Keywords: 186505GLDN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1865-05G-LDN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Device Pressure Type: Gage
Operating Pressure Range: 0 to 25 psi
Typical Response Time: 5 mS
Sensor Type: Piezoresistive
Output Voltage: 0 to 40 mV
Typical Operating Supply Voltage: 1.5 mA
Maximum Overload Pressure: 60 psi
Operating Temperature: -28 to 54 °C
Dimension: 4.7 x 17.15 mm
Mounting: PCB Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1865-05G-LDN RoHS compliant?
Yes, 1865-05G-LDN is RoHS compliant.
What is the lead time for 1865-05G-LDN?
The standard lead time for 1865-05G-LDN is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 4/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$667.61
13
$379.45
19
$267.82
25 +
$262.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!