- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Force Sensors & Load Cells ›
- 1865-03G-KDN
Honeywell
1865-03G-KDN
Pressure Sensor 0psi to 15psi Gage 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Silicon pressure/force interface diaphragm
- Force measurement for infusion pump applications
- Pressure measurement for liquid media
- Medical-grade materials
- 8-pin DIP electrical connection
- Laser trimmed
- Choice of voltage or constant current excitation
- Infusion pumps
- Anesthesia monitors
- Non-corrosive, non-pressurized media-level sensors
- Ventilation systems
- Blood pressure equipment
- Syringe pumps
- Drug delivery systems
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1865-03G-KDN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031803800
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Typical Response Time:5 mS
-
Sensor Type:Piezoresistive
-
Output Voltage:0 to 7.5 V
-
Typical Operating Supply Voltage:10 V
-
Maximum Overload Pressure:60 psi
-
Operating Temperature:-28 to 54 °C
-
Dimension:4.7 x 17.15 mm
-
Mounting:PCB Through Hole