- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Force Sensors & Load Cells ›
- 1865-02G-LDN
Description
+
Pressure Sensor 0psi to 10psi Gage 8-Pin
Search Keywords: 186502GLDN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1865-02G-LDN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 10 psi
-
Typical Response Time:5 mS
-
Sensor Type:Piezoresistive
-
Output Voltage:0 to 40 mV
-
Typical Operating Supply Voltage:1.5 mA
-
Maximum Overload Pressure:60 psi
-
Operating Temperature:-28 to 54 °C
-
Dimension:4.7 x 17.15 mm
-
Mounting:PCB Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
7
$567.41
13
$323.50
19
$233.64
25 +
$228.96
Click for Quote
Log in
to unlock special pricing