Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

185PC30AT

Pressure Sensor 1V to 6V 0psi to 30psi Absolute 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 1V to 6V 0psi to 30psi Absolute 6-Pin
Product Highlights:
  • Miniature plastic package
  • Terminal and housing mount styles
  • PCB termination
  • Fully signal conditioned
  • Amplified
Search Keywords: 185PC30AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    185PC30AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 30 psi
  • Media:
    Air,Gas
  • Output Voltage:
    1 to 6 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    8 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    16.3 x 29.2 x 21.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 185PC30AT RoHS compliant?
Yes, 185PC30AT is RoHS compliant.
What is the lead time for 185PC30AT?
The standard lead time for 185PC30AT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
14 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$446.61
3
$440.68
5 +
$439.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!