Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1805-00D-K4N-B

Pressure Sensor 0psi to 3psi Differential 6-Pin TO-8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 3psi Differential 6-Pin TO-8
Product Highlights:
  • Standard pressure ranges from 0 psi to 3 psi and 0 psi to 150 psi
  • Gage, absolute or differential models
  • Voltage or constant current excitation
  • Choice of temperature compensation options
  • Uncompensated version available for microprocessor-based designs
Potential Applications:
  • Instrumentation calibration
  • Avionics/Aerospace
  • Medical equipment
  • HVAC
  • Pneumatic controls
Search Keywords: 180500DK4NB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1805-00D-K4N-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Through Hole
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 3 psi
  • Output Voltage:
    N/A
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 121 °C
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1805-00D-K4N-B discontinued?
Yes, 1805-00D-K4N-B from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1805-00D-K4N-B RoHS compliant?
Yes, 1805-00D-K4N-B is RoHS compliant.
What is the lead time for 1805-00D-K4N-B?
The standard lead time for 1805-00D-K4N-B is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$198.72
3
$190.44
6
$182.82
30
$175.52
89 +
$168.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!