Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1800-10G-L4L-B

Pressure Sensor 0psi to 150psi Gage 6-Pin TO-8

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 150psi Gage 6-Pin TO-8
Search Keywords: 180010GL4LB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1800-10G-L4L-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.2 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 150 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 120 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 121 °C
  • Dimension:
    20.6 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1800-10G-L4L-B discontinued?
Yes, 1800-10G-L4L-B from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1800-10G-L4L-B RoHS compliant?
Yes, 1800-10G-L4L-B is RoHS compliant.
What is the lead time for 1800-10G-L4L-B?
The standard lead time for 1800-10G-L4L-B is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$304.07
2
$291.39
4
$279.76
20
$268.56
58 +
$257.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!