- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 1800-08G-L0L-B
Honeywell
1800-08G-L0L-B
Pressure Sensor 0psi to 50psi Gage 6-Pin TO-8
View Datasheet Ask the Datasheet Accessories Notify Me
- Standard pressure ranges from 0 psi to 3 psi and 0 psi to 150 psi
- Gage, absolute or differential models
- Voltage or constant current excitation
- Choice of temperature compensation options
- Uncompensated version available for microprocessor-based designs
- Instrumentation calibration
- Avionics/Aerospace
- Medical equipment
- HVAC
- Pneumatic controls
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1800-08G-L0L-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 50 psi
-
Output Voltage:N/A
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 121 °C
-
Dimension:N/A
-
This product is discontinued, but still in stock.