- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 1800-07D-L4L-B
Description
+
Pressure Sensor 0psi to 30psi Differential 6-Pin TO-8
Search Keywords: 180007DL4LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1800-07D-L4L-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±0.2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 30 psi
-
Media:Air,Gas
-
Output Voltage:0 to 120 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 121 °C
-
Dimension:14.66 x 12.7 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$232.92
3
$223.22
6
$214.29
26
$205.71
76 +
$197.15
Click for Quote
Log in
to unlock special pricing