- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 17AC28-H58
Honeywell
17AC28-H58
MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 5 A 30 Vdc, 3 Position (Push-Momentary, Pull-Maintain ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 17AC28-H58 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Door Interlock |
| Actuator Style: | Plunger Lever |
| Pole Throw Configuration: | SPDT |
| Maximum Current Rating: | 5@30VDC A |
| Terminal Type: | Solder |
| Operating Temperature: | -53 to 121 °C |
| Dimension: | 42.82 x 9.02 x 31.55 mm |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |