Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

17AC1-T

MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Push/Pull Rod Actuator, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Push/Pull Rod Actuator, Solder Termination
Product Highlights:
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
  • Available with one or two SPDT switches
  • UL recognized versions available
  • Choice of termination
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords: 17AC1T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 17AC1-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Door Interlock
Actuator Style: Plunger Lever
Pole Throw Configuration: SPDT
Maximum Current Rating: 5@250VAC 30VDC A
Terminal Type: Solder
Operating Temperature: -53 to 121 °C
Dimension: 42.82 x 9.02 x 30.02 mm
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 17AC1-T RoHS compliant?
Yes, 17AC1-T is RoHS compliant.
What is the lead time for 17AC1-T?
The standard lead time for 17AC1-T is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
On Order:
259   can ship 2/1/27
MOQ for out of Stock Qty:
50
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.58
10
$72.31
25
$71.96
50
$71.78
100
$71.60
150
$71.42
200 +
$71.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!