- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 176SF2A102
Description
+
Honeywell MKII Series Precision Potentiometer, Conductive Plastic Element, Standard Bushing, Turret Terminals, Linearity 1.0 %, 1 W Power Rating, 1 kOhm Resistance Value, 30 Million Cycles, 2 - Gang, Shaft Diameter 6,35 mm [0.25 in], Diameter 36,49 mm [1.437 in], Operating Temperature -65 oC to 125 oC [-85 oC to 257 oC].
Search Keywords: 176SF2A102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:176SF2A102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Servo Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:31.75 x 37.39 mm
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
3
$7,149.44
5
$4,381.91
8
$2,796.35
10 +
$2,740.43
Click for Quote
Log in
to unlock special pricing