- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 176PC28HG2
Honeywell
176PC28HG2
Pressure Sensor -28inH2O to 28inH2O Gage 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Miniature package
- Low pressure measurement
- Calibrated null and span
- Temperature compensated for span over 0 °C to 50 °C [32 °F to 122 °F]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:176PC28HG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:PCB Through Hole
-
Accuracy:±3 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:-28 to 28 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 42 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:34.29 x 21.46 x 21.46 mm
-
This product is discontinued, but still in stock.