Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

176PC14HG2

Pressure Sensor 0inH2O to 14inH2O Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0inH2O to 14inH2O Gage 4-Pin
Product Highlights:
  • Miniature package
  • Low pressure measurement
  • Calibrated null and span
  • Temperature compensated for span over 0 °C to 50 °C [32 °F to 122 °F]
Search Keywords: 176PC14HG2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    176PC14HG2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±3 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 14 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 350 mV
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    20.4 x 21.5 x 21.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176PC14HG2 RoHS compliant?
Yes, 176PC14HG2 is RoHS compliant.
What is the lead time for 176PC14HG2?
The standard lead time for 176PC14HG2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
12 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40 +
$191.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!