- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 176PC07HD33
Honeywell
176PC07HD33
Pressure Sensor 0inH2O to 7inH2O 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:176PC07HD33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±3 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 7 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 28 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:21.46 x 34.29 x 21.46 mm
-
This product is discontinued, but still in stock.