- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 176PC07HD2
Description
+
Pressure Sensor 0inH2O to 7inH2O Differential 4-Pin
Product Highlights:
- Miniature package
- Low pressure measurement
- Calibrated null and span
- Temperature compensated for span over 0 °C to 50 °C [32 °F to 122 °F]
Search Keywords: 176PC07HD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:176PC07HD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±3 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 7 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 28 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:34.3 x 21.5 x 21.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$372.51
3
$370.01
5 +
$367.57
Click for Quote
Log in
to unlock special pricing