- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 175-444QBF-301
Description
+
Thermistor 440K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive
Product Highlights:
- Surface mountable for automated pick and place
- Glass-coated ceramic for long term reliability
- Solder plated nickel
- Versatile
- Solderable leads
- Available on tape and reel
Potential Applications:
- Consumer electronics
- PCB temperature sensing
- Communications
- Computers
- Rechargeable battery packs
- Low-cost applications with a maximum temperature of 150 °C [302 °F]
- Automotive
Search Keywords: 175444QBF301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:175-444QBF-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±5 %
-
Sensitivity Index:4350 K
-
Thermal Time Constant:10 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:440k ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:3.2 x 1.6 x 1.5 mm
-
Supplier Package:1206
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.6732
500
$0.6630
1,000
$0.6222
2,500
$0.5712
5,000
$0.5406
7,500
$0.5029
10,000 +
$0.5018
Click for Quote
Log in
to unlock special pricing