- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 175-103LAE-301
Description
+
Thermistor 10K Ohm 3% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive
Product Highlights:
- Surface mountable for automated pick and place
- Glass-coated ceramic for long term reliability
- Solder plated nickel
- Versatile
- Solderable leads
- Available on tape and reel
Potential Applications:
- Consumer electronics
- PCB temperature sensing
- Communications
- Computers
- Rechargeable battery packs
- Low-cost applications with a maximum temperature of 150 °C [302 °F]
- Automotive
Search Keywords: 175103LAE301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:175-103LAE-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±3 %
-
Sensitivity Index:3750 K
-
Thermal Time Constant:10 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:3.2 x 1.6 x 1.5 mm
-
Supplier Package:1206
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$3.34
100
$3.33
250
$3.10
500
$2.93
1,000
$2.92
2,500
$2.78
5,000
$2.23
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing