- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 173-503LBD-3B2
Description
+
Thermistor NTC, Surface Mount Solder Pad Automotive
Product Highlights:
- Surface mountable for automated pick and place
- Glass-coated ceramic for long term reliability
- Solder plated nickel
- Versatile
- Solderable leads
- Available on tape and reel
Potential Applications:
- Consumer electronics
- PCB temperature sensing
- Communications
- Computers
- Rechargeable battery packs
- Low-cost applications with a maximum temperature of 150 °C [302 °F]
- Automotive
Search Keywords: 173503LBD3B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:173-503LBD-3B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±2 %
-
Sensitivity Index:4000 K
-
Thermal Time Constant:10 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:50k ohm
-
Description of Terminals:SMT
-
Dimension:2 x 1.24 x 1.3 mm
-
Supplier Package:0805
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,976
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$9.58
25
$5.26
100
$4.39
500
$4.21
750
$4.19
1,500
$4.17
2,250
$4.14
3,000 +
$4.12
Click for Quote
Log in
to unlock special pricing