- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 173-501APC-301
Description
+
Thermistor 500 Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Search Keywords: 173501APC301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:173-501APC-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±1 %
-
Sensitivity Index:3250 K
-
Thermal Time Constant:10 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:500 ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:2 x 1.24 x 1.3 mm
-
Supplier Package:805
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
125
$18.60
250
$9.85
375
$6.93
500 +
$6.79
Click for Quote
Log in
to unlock special pricing