- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 16HM5
Honeywell
16HM5
Switch Snap Action N.O. SPST Lever Wire Lead 3A 115VAC 28VDC 1.95N Screw Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Switch Snap Action N.O. SPST Lever Wire Lead 3A 115VAC 28VDC 1.95N Screw Mount
Search Keywords: 16HM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:16HM5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:3@28VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.95 N
-
Termination Style:Wire Lead
-
Dimension:24.36 x 6.35 x 19.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 16HM5 RoHS compliant?
No, 16HM5 is not RoHS compliant.
What is the lead time for 16HM5?
The standard lead time for 16HM5 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
73 Weeks
can ship
3/17/28
Price (USD)
Qty
Unit Price
1
$2,201.27
3
$2,195.76
5
$1,390.65
8
$896.60
10 +
$878.67
Click for Quote
Log in
to unlock special pricing