- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 16HM4
Description
+
The 16HM4 is a hermetically sealed, single-pole double-throw (SPDT) basic switch designed for reliable operation in demanding environments.
Search Keywords: 16HM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:16HM4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:3@28VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.95 N
-
Termination Style:Wire Lead
-
Dimension:24.36 x 6.35 x 19.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
3
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
1
$688.54
3
$680.95
5
$676.72
8
$675.03
10 +
$673.34
Click for Quote
Log in
to unlock special pricing